Need more?
| Quantity | Price |
|---|---|
| 1+ | RM31.900 |
| 10+ | RM21.120 |
| 37+ | RM17.280 |
| 111+ | RM14.930 |
| 259+ | RM13.510 |
| 518+ | RM12.720 |
Product Information
Product Overview
LTC®2470 is a small, 16-bit analogue-to-digital converter with an integrated precision reference. This use a single 2.7V to 5.5V supply and communicate through a SPI Interface. This is single-ended with a 0V to VREF input range. This ADC includes a 1.25V integrated reference with 2ppm/°C drift performance and 0.1% initial accuracy. This includes an integrated oscillator and perform conversions with no latency for multiplexed applications. It includes a proprietary input sampling scheme that reduces the average input current several orders of magnitude when compared to conventional delta sigma converters. This automatically power down the converter and can also be configured to power down the reference. When ADC and reference are powered down, the supply current is reduced to 200nA. Typical applications are system monitoring, environmental monitoring, direct temperature measurements, instrumentation, industrial process control, data acquisition, embedded ADC upgrades.
- Single-ended, selectable 208sps/833sps output rate
- 1mV offset error, 0.01% gain error
- Single conversion settling time for multiplexed applications
- 3.5mA (typ) supply current, 2µA (max) sleep current, single-cycle operation with auto shutdown
- Internal oscillator-no external components required, SPI interface
- Integral nonlinearity is 8.5LSB (output rate 208sp, TA=25°C)
- Offset error is ±2.5mV (TA=25°C)
- 12-lead plastic MSOP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
833SPS
Single Ended
SPI
MSOP
MSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
16bit
1Channels
Single
2.7V
5.5V
12Pins
0°C
Single 16-Bit Delta-Sigma ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate