Print Page
Image is for illustrative purposes only. Please refer to product description.

273 In Stock
Need more?
273 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM50.010 |
| 10+ | RM39.810 |
| 91+ | RM37.090 |
| 182+ | RM34.510 |
| 273+ | RM33.280 |
| 546+ | RM32.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM50.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6432BIUF-15#PBF
Order Code4839151
Technical Datasheet
IC FunctionDifferential ADC Driver/IF Amplifier
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Differential ADC Driver/IF Amplifier
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
4.75V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
