Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM41.510 |
| 10+ | RM32.200 |
| 25+ | RM29.810 |
| 100+ | RM26.500 |
| 300+ | RM25.930 |
| 500+ | RM25.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM41.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6912IGN-2#PBF
Order Code4839506
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels2Channels
Gain Bandwidth Product30MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range2.7V to 10.5V
IC Case / PackageNSSOP
No. of Pins16Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
No. of Amplifiers2 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
Gain Bandwidth Product
30MHz
Operating Temperature Max
85°C
IC Case / Package
NSSOP
Power Supply Type
Single & Dual Supply
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
2Channels
Operating Temperature Min
-40°C
Supply Voltage Range
2.7V to 10.5V
No. of Pins
16Pins
IC Mounting
Surface Mount
Product Range
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
