Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC-UPS-10A70V-A-EVAL
Order Code4567242
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM542.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM542.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC-UPS-10A70V-A-EVAL
Order Code4567242
Technical Datasheet
Application Sub TypeStepper Motor Servo Controller
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC4671
Kit ContentsEvaluation Board TMC4671
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMC-UPS-10A70V-A-EVAL is an universal power stage for usage with the TMC4671-EVAL. It drives up to 10A of current and is tolerant to supply voltages up to 70V. It uses half bridge gate drivers and discrete MOSFETs as well as standard connectors for supply and motor connection. Current measurement is implemented by inline shunt amplifiers. Typical applications include laboratory automation, manufacturing, semiconductor handling, robotics, factory automation, test & measurement, life science, biotechnology and liquid handling.
- 4 independent half-bridges with gate driver and phase current up to 10A RMS
- Main supply voltage (VM) up to 70V
- Supply for gate drivers and shunt amplifiers (zero current level = 5V/2)
- 2 phase current shunt amplifiers and one for bottom shunt with +/-10A measurement range
Technical Specifications
Application Sub Type
Stepper Motor Servo Controller
Kit Application Type
Motor Control
Kit Contents
Evaluation Board TMC4671
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC4671
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
