Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0172
Order Code4740792
Also Known AsGTIN UPC EAN: 4013674210091
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM195.010 |
| 5+ | RM191.110 |
| 10+ | RM187.210 |
| 20+ | RM183.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM195.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0172
Order Code4740792
Also Known AsGTIN UPC EAN: 4013674210091
Technical Datasheet
No. of Outputs3 Output
Convert ToUSB Type A, 2x USB Type C
Current Rating1.5A
Connector ColourBlack
Connector Body MaterialPlastic Body
Output ConnectorUSB Type A, USB Type C
Voltage Rating VAC250V
Power Supply Output TypeFixed
Product Range-
Plug TypeUK Type G
SVHCLead (25-Jun-2025)
Product Overview
65W Euro/UK/US travel charger with multiple USB outputs.
- Ideal charging solution for your workspace in the office or your home office
- Charges all your applications - from smartphones to laptops - ultra-fast and reliably
- Thanks to intelligent charging control and Multisafe technology, your devices are optimised and safely charged
- Very low standby consumption makes this charger not only efficient but also economical
- Supplied with UK 3-pin adaptor and European 2-pin adaptor
- 2x USB-C ports, 1x USB-A port
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
No. of Outputs
3 Output
Current Rating
1.5A
Connector Body Material
Plastic Body
Voltage Rating VAC
250V
Product Range
-
SVHC
Lead (25-Jun-2025)
Convert To
USB Type A, 2x USB Type C
Connector Colour
Black
Output Connector
USB Type A, USB Type C
Power Supply Output Type
Fixed
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192