Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA0277
Order Code1082408
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAPEM
Manufacturer Part NoA0277
Order Code1082408
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia-
Current Rating16A
Supply Voltage-
Lens Shape-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Lamp Base Type
-
Current Rating
16A
Lens Shape
-
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
-
Supply Voltage
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03