Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AAAMBER
Order Code491743
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AAAMBER
Order Code491743
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage250V
Lamp Base Type-
Illumination ColourAmber
Mounting Hole Dia9.5mm
Lens Shape-
Current Rating20mA
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Supply Voltage
250V
Illumination Colour
Amber
Lens Shape
-
Product Range
TUK SGACK902S Keystone Coupler
Lamp Base Type
-
Mounting Hole Dia
9.5mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004