Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part No080SV.00300.00
Order Code3886166
Product Range080SV Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM32.540 |
| 2+ | RM31.990 |
| 3+ | RM31.430 |
| 5+ | RM30.870 |
| 10+ | RM29.240 |
| 20+ | RM28.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM32.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No080SV.00300.00
Order Code3886166
Product Range080SV Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP Rating-
Product Range080SV Series
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Fuse Holder
-
Connector Mounting
Snap-In
Product Range
080SV Series
Connector Type
IEC C14
Switch Type
-
Connector Terminals
Quick Connect
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185