Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLMP-2785..
Order Code323822
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-2785..
Order Code323822
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity70mcd
No. of LEDs8LEDs
Display Size8.89mm x 19.05mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Alternatives for HLMP-2785..
1 Product Found
Technical Specifications
LED Colour
Yellow
Forward Voltage
2.1V
No. of LEDs
8LEDs
Product Range
TUK SGACK902S Keystone Coupler
Forward Current If
20mA
Luminous Intensity
70mcd
Display Size
8.89mm x 19.05mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005