Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-286F-BLKG
Order Code1843087
Product RangeHSMS
Technical Datasheet
Diode ConfigurationDual Common Cathode
Reverse Voltage-
Forward Current1mA
Forward Voltage350mV
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
Technical Specifications
Diode Configuration
Dual Common Cathode
Forward Current
1mA
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
HSMS
Reverse Voltage
-
Forward Voltage
350mV
No. of Pins
3 Pin
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005