Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK1745A
Order Code2321436
Also Known As1745A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM5,801.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,801.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK1745A
Order Code2321436
Also Known As1745A
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max10A
Power Rating560W
Supply Voltage Min120VAC
Supply Voltage Max240VAC
Manufacturer Warranty2 Years
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
B+K Precision model 1745A is a 0 to 35V, 0 to 10A DC Power Supply. These power supplies have all of the great features you would expect B+K Precision power supplies to have and some new features not normally seen on power supplies in this price range, including an output-shorting button. The output-shorting button allows the user to short the output terminals to set the current limit.
- Large multicolour display
- Output shorting button
- Cost effective
Applications
Maintenance & Repair, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
560W
Supply Voltage Max
240VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
35V
Output Current Max
10A
Supply Voltage Min
120VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.1
