Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoMPC5GDW12.0
Order Code2143462
Product RangeMPC Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBIVAR
Manufacturer Part NoMPC5GDW12.0
Order Code2143462
Product RangeMPC Series
Technical Datasheet
LED ColourGreen
Operating Voltage2.1VDC
Mounting Hole Dia8mm
Forward Current If30mA
Luminous Intensity25mcd
IP / NEMA RatingNot Rated
Product RangeMPC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
25mcd
Product Range
MPC Series
Operating Voltage
2.1VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006251