Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoPM5R3-RYW12.00
Order Code1814196
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBIVAR
Manufacturer Part NoPM5R3-RYW12.00
Order Code1814196
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed, Yellow
Mounting Hole Dia6.35mm
Forward Current / Colour-
Operating Voltage / ColourR 2V, Y 2V
Luminous Intensity / Colour-
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
MSL-
Technical Specifications
LED Colour
Red, Yellow
Forward Current / Colour
-
Luminous Intensity / Colour
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
6.35mm
Operating Voltage / Colour
R 2V, Y 2V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347