Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
2000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.210 |
| 10+ | RM2.370 |
| 25+ | RM2.150 |
| 50+ | RM2.040 |
| 100+ | RM1.920 |
| 250+ | RM1.810 |
| 500+ | RM1.740 |
| 1000+ | RM1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMTL3020GC
Order Code4728136
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ528nm
Luminous Intensity1.05cd
Viewing Angle120°
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
3.2V
Luminous Intensity
1.05cd
Lens Shape
Oval
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
528nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057