Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC2015SQ-17NJ
Order Code4850459
Product RangeACXX15SQ Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2.800 |
| 50+ | RM2.200 |
| 100+ | RM1.840 |
| 250+ | RM1.730 |
| 500+ | RM1.670 |
| 1000+ | RM1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2015SQ-17NJ
Order Code4850459
Product RangeACXX15SQ Series
Technical Datasheet
Inductance17nH
RMS Current (Irms)2.7A
Product RangeACXX15SQ Series
Inductance Tolerance± 5%
DC Resistance Max9000µohm
Self Resonant Frequency4GHz
Product Length2.29mm
Product Width1.83mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
17nH
Product Range
ACXX15SQ Series
DC Resistance Max
9000µohm
Product Length
2.29mm
Product Height
1.52mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
4GHz
Product Width
1.83mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001