Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD214A-B340LF
Order Code1456529
Product RangeCD214A
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current-
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeCD214A
QualificationAEC-Q101
Alternatives for CD214A-B340LF
3 Products Found
Product Overview
The CD214A-B340LF is a Schottky barrier rectifier Chip Diode for rectification applications, in compact chip package DO-214AC (SMA) size format, which offer PCB real estate savings and are considerably smaller than competitive parts. The Schottky rectifier diodes offer a forward current of 3A with a choice of repetitive peak reverse voltage of 20V up to 60V. Bourns® chip diodes conform to JEDEC standards, easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- Surface mount
- High current capability
- 300pF Typical junction capacitance
- 1mA Reverse current
- 28V Maximum RMS voltage
- 20°C/W Typical thermal resistance
Applications
Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
-
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
CD214A
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135