Print Page
9,900 In Stock
Need more?
9900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.078 |
| 100+ | RM0.054 |
| 500+ | RM0.050 |
| 2500+ | RM0.045 |
| 5000+ | RM0.040 |
| 10000+ | RM0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0201AJ/-000GAS
Order Code4839836
Product RangeCR Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeCR Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
500mA
Product Range
CR Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001