Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMD37253M
Order Code4159642
Product RangePULSE 2x Male RCA Phono to 2x Male RCA Phono Leads
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMD37253M
Order Code4159642
Product RangePULSE 2x Male RCA Phono to 2x Male RCA Phono Leads
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5.0m
Jacket ColourBlack
Product RangePULSE 2x Male RCA Phono to 2x Male RCA Phono Leads
SVHCTo Be Advised
Product Overview
A flexible and reliable double RCA phono to double RCA phono audio lead, with male to male connectors. Houses GA403 OFC conductor with a 4.8mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for phono enabled devices, like sending and splitting audio signals across mixing decks, consoles and from stereos to speakers.
- 2x RCA phono to 2x RCA phono audio lead
- Male to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA403 OFC Conductor
- Soft, flexible 4mm PVC cable coat
- Suitable for sending signal from audio devices such as mixing desks, stereos, speakers and more
- Lead length: 5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
5.0m
Product Range
PULSE 2x Male RCA Phono to 2x Male RCA Phono Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001