Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHCTSM100308BAL-E
Order Code4866488
Your Part Number
Technical Datasheet
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM65.850 |
| 100+ | RM50.260 |
| 500+ | RM45.350 |
| 1000+ | RM43.070 |
| 2000+ | RM40.900 |
| 4000+ | RM38.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM658.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Turns Ratio
-
DC Resistance
0.45ohm
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Inductance
300µH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001