You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-1404Z - 

Fiber Optic Transmitter, Miniature Link, SMA Port, 820 nm, 80 Kbps, 2.7 km, 100 mA, 1.84 V, 3.8 V

HFBR-1404Z - Fiber Optic Transmitter, Miniature Link, SMA Port, 820 nm, 80 Kbps, 2.7 km, 100 mA, 1.84 V, 3.8 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-1404Z
Order Code:
1173144
Technical Datasheet:
HFBR-1404Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-1404Z is an 820nm miniature link high performance Optical Transmitter with SMA port. It is designed to operate with the Avago Technologies HFBR-24x2Z and HFBR-24x6Z fiber optic receiver up to 160MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
  • Meets IEEE 802.3 Ethernet and 802.5 token ring standards
  • Data rate up to 160MBd
  • Link distances up to 2.7km
  • AlGaAs Emitters 100% burn-in ensures high reliability
  • Auto-insertable and wave-solderable
  • No board mounting hardware required
  • -40 to 85°C Operating temperature range

Applications

Fibre Optics, Power Management, Computers & Computer Peripherals, Industrial

Product Information


:
820nm

:
80Kbps

:
2.7km

:
100mA

:
1.84V

:
3.8V

:
160Mbaud

:
SMA

:
-

Find similar products Choose and modify the attributes above to find similar products.

302 In stock Need more?

302 available for 3 - 4 business days delivery

RM88.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM88.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM84.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM69.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM61.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM59.58
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM56.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.