You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-1415Z

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 0.16 Gbps, 2000 m, 100 mA, 1.84 V, 3.8 V

HFBR-1415Z - Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 0.16 Gbps, 2000 m, 100 mA, 1.84 V, 3.8 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-1415Z
Order Code:
1247629
Technical Datasheet:
HFBR-1415Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-1415Z is an 820nm miniature link high performance Optical Transmitter with ST port. The transmitter is designed to operate with the Avago Technologies HFBR-24x2Z and HFBR-24x6Z fiber optic receiver up to 160MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
  • Link distances up to 2.7km
  • AlGaAs Emitters 100% burn-in ensures high reliability
  • Unique optical port design for efficient coupling
  • Auto-insertable and wave solderable
  • No board mounting hardware required

Applications

Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
820nm

:
0.16Gbps

:
2000m

:
100mA

:
1.84V

:
3.8V

:
160Mbaud

:
ST

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Stocked

RM95.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM95.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM90.74
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM75.01
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM66.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM64.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM61.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.