Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | RM8.080 |
| 500+ | RM7.460 |
Product Information
Product Overview
ACPL-M75N optocoupler uses LED, packaging, and CMOS IC technologies to achieve excellent optical galvanic isolation at data rate of up to 15Mbaud. An internal Faraday shield provides a guaranteed common-mode transient immunity specification of 30KV/µs minimum. The basic building blocks of the optocoupler are a high-speed LED and a CMOS detector IC. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver. Applications includes communication interfaces: RS485, CANBus, and I2C, microprocessor system interfaces and digital isolation for A/D and D/A converters. Safety and regulatory approvals are IEC/EN 60747-5-5 insulation working voltage: 567 VPK, UL 1577 isolation voltage: 3750VRMS/1 min, CAN/CSA-C22.2 No. 62368-1.
- High-speed 15Mbaud digital CMOS optocoupler
- Superior optical isolation and insulation
- 3.3V and 5V CMOS compatibility
- Low power IDD of 1.5mA max, low LED driving current IF of 4mA min
- Data rate of 15Mbaud minimum
- 30KV/µs min common-mode rejection (CMR)
- Operating temperature range from -40°C to +125°C, SO-5 package
- Supply voltage range from 4.5V to 5.5V
- Forward input current of 10mA, forward off state voltage of 0.8V
Notes
Components is not AEC-Q100 qualified and not recommended for automotive applications.
Technical Specifications
1 Channel
ACPL-M75N Series
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate