You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8632ZQD2..
Industrial Pushbutton Switch, 8600 Series, 4.8 mm, SPST-NO, Off-(On), Plunger, Black
- Manufacturer:
- C & K COMPONENTS C & K COMPONENTS
- Manufacturer Part No:
- 8632ZQD2..
- Order Code:
- 1608026
- Product Range
- 8600 Series
- Technical Datasheet:
- 8632ZQD2.. Datasheet
Product Range Selector (8600 Series)
See all from this product rangeAlternatives for 8632ZQD2..
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8600 Series
- :
- 4.8mm
- :
- SPST-NO
- :
- Off-(On)
- :
- Plunger
- :
- Black
- :
- 500mA
- :
- 120V
- :
- 500mA
- :
- 28V
- :
- -
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM28.45 | |
10+ | RM27.29 | |
25+ | RM25.77 | |
50+ | RM25.39 |
Pricing is unavailable. Please contact customer services.