Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTPC1133G-LFG
Order Code1201401
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max40N
Product Range-
Contact Current DC Max50mA
Contact Voltage DC Max50V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
40N
Contact Current DC Max
50mA
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
1NO
Contact Voltage AC Max
-
Product Range
-
Contact Voltage DC Max
50V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01