Need more?
| Quantity | Price |
|---|---|
| 1+ | RM80.510 |
| 5+ | RM69.570 |
| 10+ | RM66.700 |
Product Information
Product Overview
The Alpha 41 is a slim multi-band blade antenna suitable for 2G/3G/4G, WiFi 2.4GHz, Bluetooth and Zigbee. Its stylish design means this antenna will fit discreetly onto most surfaces, whether that is on a work top or side of a wireless modem. It is supplied with an adhesive base, making this antenna perfect for quick and simple installation onto a number of different surface materials such as: metal, glass, wood and plastic. The Alpha 41 achieves a reputable peak gain of 3dBi, helping to improve the short range signal transmission/reception of WiFi modems, Bluetooth gadgets, low power ZigBee sensors or standard GSM/UMTS/LTE signals. The Alpha 41 is supplied, as standard, with a 3m RG174 coaxial cable, terminated with an SMA Male connector.
- Operating Temperature: -20 to +65°C
- Gain: 0 - 2 dBi
- VSWR: <lt/>3.6:1
- Operating Frequencies: 700 - 960MHz and 1.7 - 2.7GHz
- Dimensions (LxWxD): 132x22.5x7mm
Technical Specifications
Blade
2.7GHz
2dBi
50W
Vertical
No SVHC (25-Jun-2025)
1.7GHz
Adhesive
3.6
50ohm
Alpha
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate