Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM91.130 |
| 2+ | RM87.710 |
| 3+ | RM84.290 |
| 5+ | RM80.870 |
| 10+ | RM77.450 |
| 20+ | RM75.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM91.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2128. is a 3" white Saltwater resistant full-range Speaker with moulded plastic cone, ASA plastic basket and grille. It is absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads and clear-cut high-range output.
- 25W Maximum power
- 4Ω Nominal impedance
- Seawater proof
- Functionally at low temperature
- Up to the standards of the Germanischer Lloyd
- UL94-HB Flammability rating
- Ball-resistant
Applications
Audio, Aerospace, Defence, Military
Technical Specifications
Frequency Response Min
100Hz
External Depth
37mm
External Width
90mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2