Speakers & Receivers:
449 Products FoundFind a huge range of Speakers & Receivers at element14 Malaysia. We stock a large selection of Speakers & Receivers, including new and most popular products from the world's top manufacturers including: Pui Audio, Multicomp Pro, Visaton, Pro Signal & Kingstate
View
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM204.970 | Min: 1 / Mult: 1 | - | 458mm | - | - | - | 27Hz | - | Round | 18.031" | - | 458mm x 190mm | - | 27Hz to 3kHz | 27Hz | 3kHz | - | - | - | - | - | - | - | 190mm | - | 7.48" | |||||
3651857 | MULTICOMP PRO | Each | 1+ RM30.900 | Min: 1 / Mult: 1 | Woofer | 165.1mm | 4ohm | - | 50W | 40Hz | - | Round | 6.5" | - | - | - | - | 60Hz | 8kHz | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ RM35.140 2+ RM33.510 3+ RM31.880 5+ RM30.250 10+ RM28.610 More Pricing... | Min: 1 / Mult: 1 | Full-range | 70mm | 8ohm | - | 2W | 300Hz | 85dB | Round | - | - | - | - | - | 170Hz | 20kHz | - | - | - | - | Bare Mount | 3W | - | 21.7mm | - | 0.854" | |||||
Each | 1+ RM124.080 2+ RM118.630 3+ RM113.170 5+ RM107.710 10+ RM102.250 More Pricing... | Min: 1 / Mult: 1 | Full-range | 52.5mm | 8ohm | - | 5W | 190Hz | 86dB | Round | 2.067" | - | 52.5mm x 35mm | - | 120Hz to 20kHz | 120Hz | 20kHz | - | IP65, IP67 | - | - | Panel Mount | 8W | - | 35mm | - | 1.378" | |||||
Each | 1+ RM11.220 50+ RM11.170 100+ RM11.050 250+ RM10.940 500+ RM10.880 More Pricing... | Min: 1 / Mult: 1 | Micro | 10mm | 8ohm | - | 300mW | 1.2kHz | 86dB | Round | 0.394" | - | 10mm x 2.9mm | - | 1.2kHz to 20kHz | 1.2kHz | 20kHz | - | - | KDMG | - | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | |||||
599268 | Each | 1+ RM9.350 25+ RM8.810 50+ RM8.400 100+ RM7.940 250+ RM7.390 More Pricing... | Min: 1 / Mult: 1 | Miniature | 66mm | 64ohm | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | 0Hz to 7kHz | 400Hz | 7kHz | - | - | Multicomp Pro Miniature Speaker | - | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
Each | 1+ RM73.760 2+ RM70.570 3+ RM67.310 5+ RM64.180 10+ RM61.020 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | - | 96mm x 37mm | 3.15" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ RM44.760 2+ RM42.690 3+ RM40.620 5+ RM38.550 10+ RM36.470 More Pricing... | Min: 1 / Mult: 1 | Full-range | 100mm | 4ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ RM45.340 2+ RM43.240 3+ RM41.140 5+ RM39.040 10+ RM36.930 More Pricing... | Min: 1 / Mult: 1 | Full-range | 100mm | 8ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ RM276.480 4+ RM252.140 | Min: 1 / Mult: 1 | - | 312mm | - | - | - | - | - | - | 12.283" | - | 313mm x 160mm | - | 50Hz to 3kHz | 30Hz | 3.2kHz | High Temperature | - | - | - | - | - | - | 140mm | - | 5.512" | |||||
Each | 1+ RM42.000 2+ RM40.060 3+ RM38.110 5+ RM36.170 10+ RM34.220 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz to 20kHz | 220Hz | 20kHz | - | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ RM160.460 2+ RM154.100 3+ RM147.730 5+ RM141.370 10+ RM135.000 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 0 | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ RM123.110 2+ RM117.730 3+ RM112.340 5+ RM106.950 10+ RM101.560 More Pricing... | Min: 1 / Mult: 1 | Tweeter | - | 8ohm | 51.5mm | - | 2kHz | 90dB | Round with Square Frame | - | - | 51.5mm x 51.5mm x 25.2mm | 2.028" | 1.5kHz to 22kHz | 1.5kHz | 22kHz | - | - | - | - | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
Each | 1+ RM137.470 2+ RM134.910 3+ RM132.350 5+ RM129.790 10+ RM127.220 More Pricing... | Min: 1 / Mult: 1 | Full-range | 150mm | 4ohm | - | 40W | 100Hz | 85dB | Round | 5.906" | - | 150.5mm x 61mm | - | 70Hz to 16kHz | 70Hz | 16kHz | - | IP65, IP67 | - | - | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
MULTICOMP PRO | Each | 1+ RM26.130 10+ RM24.270 25+ RM22.610 50+ RM21.140 100+ RM20.290 More Pricing... | Min: 1 / Mult: 1 | Miniature | - | 4ohm | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | - | 40mm x 28.3mm x 12mm | 1.114" | 200Hz to 20kHz | 380Hz | 20kHz | - | - | - | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
Each | 1+ RM208.030 4+ RM190.100 | Min: 1 / Mult: 1 | - | 266mm | - | - | - | - | - | - | 10.472" | - | 263mm x 78.5mm | - | 35Hz to 3.5kHz | 35Hz | 3.5kHz | - | - | - | - | - | - | - | 130mm | - | 5.118" | |||||
MULTICOMP PRO | Each | 1+ RM19.650 25+ RM18.640 50+ RM17.690 100+ RM16.750 250+ RM15.580 More Pricing... | Min: 1 / Mult: 1 | Miniature | 50mm | 8ohm | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | - | 0Hz to 20kHz | 550Hz | 20kHz | - | - | Multicomp Pro Mini Speakers | - | Bare Mount | 2W | - | 12.5mm | - | 0.492" | ||||
Each | 1+ RM76.830 2+ RM73.330 3+ RM69.820 5+ RM66.320 10+ RM62.810 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ RM9.020 25+ RM8.470 50+ RM7.990 100+ RM7.590 250+ RM7.130 More Pricing... | Min: 1 / Mult: 1 | Miniature | 66mm | 8ohm | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | 0Hz to 7kHz | - | 7kHz | - | - | - | - | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||
MULTICOMP PRO | Each | 1+ RM10.720 25+ RM10.030 50+ RM9.570 100+ RM9.100 250+ RM8.470 More Pricing... | Min: 1 / Mult: 1 | Micro | - | 8ohm | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | - | - | 11mm x 15mm x 3mm | 0.433" | 0Hz to 20kHz | 600Hz | 20kHz | - | - | - | - | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | ||||
KINGSTATE | Each | 1+ RM10.970 10+ RM9.980 50+ RM8.790 100+ RM8.670 200+ RM8.540 More Pricing... | Min: 1 / Mult: 1 | Micro | 15mm | 8ohm | - | 300mW | 1.7kHz | 87dB | Round | 0.591" | - | 15mm x 7.5mm | - | 1.7kHz to 20kHz | 1.7kHz | 20kHz | - | - | - | - | Through Hole | 500mW | - | 7.5mm | - | 0.295" | ||||
Each | 1+ RM18.300 25+ RM17.210 50+ RM16.340 100+ RM15.580 250+ RM14.430 More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 4ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Multicomp Pro Speakers | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
MULTICOMP PRO | Each | 1+ RM27.060 10+ RM25.060 25+ RM23.340 50+ RM21.880 100+ RM20.950 More Pricing... | Min: 1 / Mult: 1 | Miniature | 36mm | 8ohm | - | 1W | 550Hz | 85dB | Round | 1.417" | - | 12.5mm x 1.5mm | - | 0Hz to 11kHz | 550Hz | 11kHz | - | - | Multicomp Pro Speakers | - | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||
Each | 1+ RM155.530 2+ RM142.090 3+ RM128.650 5+ RM115.210 10+ RM101.760 More Pricing... | Min: 1 / Mult: 1 | Full-range | 129mm | 4ohm | - | 30W | 100Hz | 88dB | Round | 5.079" | - | 129mm x 47mm | - | 65Hz to 20kHz | 65Hz | 20kHz | - | - | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ RM75.140 2+ RM70.840 3+ RM66.540 5+ RM62.240 10+ RM57.940 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | - | 66mm x 28mm | 2.598" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" |