VISATON Speakers & Receivers:
72 Products FoundFind a huge range of VISATON Speakers & Receivers at element14 Malaysia. We stock a wide range of Speakers & Receivers, such as Full-range, Miniature, Tweeter & General Purpose from Visaton
View
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM35.140 2+ RM33.510 3+ RM31.880 5+ RM30.250 10+ RM28.610 More Pricing... | Min: 1 / Mult: 1 | Full-range | 70mm | 8ohm | - | 2W | 300Hz | 85dB | Round | - | - | - | - | 170Hz | 20kHz | - | - | Bare Mount | 3W | - | 21.7mm | - | 0.854" | |||||
Each | 1+ RM124.080 2+ RM118.630 3+ RM113.170 5+ RM107.710 10+ RM102.250 More Pricing... | Min: 1 / Mult: 1 | Full-range | 52.5mm | 8ohm | - | 5W | 190Hz | 86dB | Round | 2.067" | 52.5mm x 35mm | - | 120Hz to 20kHz | 120Hz | 20kHz | IP65, IP67 | - | Panel Mount | 8W | - | 35mm | - | 1.378" | |||||
Each | 1+ RM160.570 2+ RM150.950 3+ RM141.330 5+ RM131.710 10+ RM122.080 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 105mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ RM44.760 2+ RM42.690 3+ RM40.620 5+ RM38.550 10+ RM36.470 More Pricing... | Min: 1 / Mult: 1 | Full-range | 100mm | 4ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ RM45.340 2+ RM43.240 3+ RM41.140 5+ RM39.040 10+ RM36.930 More Pricing... | Min: 1 / Mult: 1 | Full-range | 100mm | 8ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ RM73.760 2+ RM70.570 3+ RM67.310 5+ RM64.180 10+ RM61.020 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 96mm x 37mm | 3.15" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ RM42.000 2+ RM40.060 3+ RM38.110 5+ RM36.170 10+ RM34.220 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz to 20kHz | 220Hz | 20kHz | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ RM160.460 2+ RM154.100 3+ RM147.730 5+ RM141.370 10+ RM135.000 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | 0 | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ RM123.110 2+ RM117.730 3+ RM112.340 5+ RM106.950 10+ RM101.560 More Pricing... | Min: 1 / Mult: 1 | Tweeter | - | 8ohm | 51.5mm | - | 2kHz | 90dB | Round with Square Frame | - | 51.5mm x 51.5mm x 25.2mm | 2.028" | 1.5kHz to 22kHz | 1.5kHz | 22kHz | - | - | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
Each | 1+ RM137.470 2+ RM134.910 3+ RM132.350 5+ RM129.790 10+ RM127.220 More Pricing... | Min: 1 / Mult: 1 | Full-range | 150mm | 4ohm | - | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz to 16kHz | 70Hz | 16kHz | IP65, IP67 | - | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
Each | 1+ RM76.830 2+ RM73.330 3+ RM69.820 5+ RM66.320 10+ RM62.810 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ RM155.530 2+ RM142.090 3+ RM128.650 5+ RM115.210 10+ RM101.760 More Pricing... | Min: 1 / Mult: 1 | Full-range | 129mm | 4ohm | - | 30W | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz to 20kHz | 65Hz | 20kHz | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ RM75.140 2+ RM70.840 3+ RM66.540 5+ RM62.240 10+ RM57.940 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | 66mm x 28mm | 2.598" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ RM16.960 2+ RM16.230 3+ RM15.490 5+ RM14.760 10+ RM14.020 More Pricing... | Min: 1 / Mult: 1 | Miniature | 50mm | 8ohm | - | 2W | 400Hz | 83dBA | Round | 1.969" | 50mm x 17mm | - | 250Hz to 10kHz | 250Hz | 10kHz | - | - | Bare Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ RM122.340 2+ RM120.790 3+ RM119.230 5+ RM117.670 10+ RM116.110 More Pricing... | Min: 1 / Mult: 1 | Miniature | - | 8ohm | 32mm | 2W | 220Hz | 78dBA | Round with Square Frame | - | 32mm x 32mm x 13mm | 1.26" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | Panel Mount | 3W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ RM35.370 2+ RM33.840 3+ RM32.280 5+ RM30.770 10+ RM29.260 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | 74mm x 29mm | 2.6" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
Each | 1+ RM43.830 2+ RM41.820 3+ RM39.800 5+ RM37.780 10+ RM35.760 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 77mm | 5W | 250Hz | 87dB | Round with Square Frame | - | 85mm x 33.5mm | 3.04" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | Panel Mount | 7W | 77mm | 33.5mm | 3.04" | 1.31" | |||||
Each | 1+ RM81.470 2+ RM77.970 3+ RM74.470 5+ RM70.970 10+ RM67.460 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 61mm | 4W | 160Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz to 20kHz | 90Hz | 20kHz | - | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ RM112.050 2+ RM106.870 3+ RM101.690 5+ RM96.510 10+ RM91.320 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 77.5mm | 30W | 110Hz | 81dB | Round with Square Frame | - | 90mm x 48.2mm | 3.052" | 70Hz to 20kHz | 70Hz | 20kHz | - | - | Panel Mount | 50W | 77.5mm | 48.2mm | 3.052" | 1.9" | |||||
Each | 1+ RM238.870 2+ RM228.140 3+ RM217.400 5+ RM206.670 10+ RM197.040 | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 115mm | 25W | 190Hz | 90dB | Round with Square Frame | - | 114.5mm x 51mm | 4.528" | 90Hz to 19kHz | 90Hz | 19kHz | IP65 | - | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | |||||
Each | 1+ RM71.420 2+ RM68.200 3+ RM64.970 5+ RM61.740 10+ RM58.510 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | - | 66.5mm x 66.5mm x 31mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ RM63.040 2+ RM60.120 3+ RM57.200 5+ RM54.280 10+ RM51.360 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 50mm x 50mm x 25.5mm | 1.969" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ RM108.040 2+ RM103.820 3+ RM99.590 5+ RM95.360 10+ RM91.130 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | - | 50mm x 27mm | 1.969" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ RM106.780 2+ RM105.270 3+ RM103.750 5+ RM102.230 10+ RM101.280 | Min: 1 / Mult: 1 | Full-range | 180mm | 4ohm | - | 60W | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | - | 60Hz to 15kHz | 60Hz | 15kHz | IP65, IP67 | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ RM87.410 2+ RM86.440 3+ RM85.460 5+ RM84.480 10+ RM83.500 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" |