196 Product Results Found for "industrial"
Find a huge range of Audio Signal Indicator Units at element14 Malaysia. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Fulleon, Auer Signal, Moflash Signalling, Clifford And Snell & Werma
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM140.290 5+ RM138.310 10+ RM136.230 20+ RM133.510 | Min: 1 / Mult: 1 | - | 24VDC | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
Each | 1+ RM171.050 | Min: 1 / Mult: 1 | 24VAC | 24VDC | Continuous | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
FULLEON | Each | 1+ RM835.290 | Min: 1 / Mult: 1 | 230V | - | - | 100dB | IP66, IP69K | X10 Mini Series | - | 32mA | 119mm | -40°C | 70°C | ||||
Each | 1+ RM620.240 5+ RM607.840 10+ RM595.440 | Min: 1 / Mult: 1 | - | 24VDC | Multiple Tones | 100dB | IP65 | YA30 Series | - | 32mA | 85mm | -25°C | 55°C | |||||
Each | 1+ RM86.070 5+ RM84.350 10+ RM82.630 20+ RM80.910 50+ RM79.190 | Min: 1 / Mult: 1 | 24VAC | 24VDC | Continuous, Pulse | 85dBA | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ RM141.230 5+ RM139.240 10+ RM137.140 20+ RM134.400 | Min: 1 / Mult: 1 | - | 24VDC | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ RM610.040 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
Each | 1+ RM140.290 5+ RM138.310 10+ RM136.230 20+ RM133.510 | Min: 1 / Mult: 1 | - | 24VDC | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
Each | 1+ RM215.940 5+ RM212.890 10+ RM209.690 20+ RM205.500 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
Each | 1+ RM750.290 5+ RM742.420 10+ RM734.550 | Min: 1 / Mult: 1 | - | 24VDC | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ RM332.990 5+ RM319.620 10+ RM313.370 20+ RM307.390 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ RM332.990 5+ RM319.620 10+ RM313.370 20+ RM307.390 | Min: 1 / Mult: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ RM332.990 5+ RM319.620 10+ RM313.370 20+ RM307.390 | Min: 1 / Mult: 1 | 24VAC | 24VDC | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ RM332.990 5+ RM319.620 10+ RM313.370 20+ RM307.390 | Min: 1 / Mult: 1 | 24VAC | 24VDC | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
MOFLASH SIGNALLING | Each | 1+ RM135.800 5+ RM134.450 10+ RM133.090 20+ RM130.420 | Min: 1 / Mult: 1 | - | 28VDC | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | ||||
Each | 1+ RM825.670 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 110dB | IP65 | - | - | 7mA | 128mm | -35°C | 66°C | |||||
Each | 1+ RM74.100 5+ RM73.590 10+ RM73.070 20+ RM72.550 50+ RM70.370 | Min: 1 / Mult: 1 | - | 28VDC | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 35mm | -20°C | 60°C | |||||
Each | 1+ RM430.520 5+ RM425.990 10+ RM421.460 | Min: 1 / Mult: 1 | - | 24VDC | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
Each | 1+ RM161.250 5+ RM159.640 10+ RM158.020 20+ RM144.040 50+ RM130.050 | Min: 1 / Mult: 1 | - | 28VDC | Multiple Tones | 92dB | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | |||||
MOFLASH SIGNALLING | Each | 1+ RM78.020 5+ RM76.460 10+ RM74.900 20+ RM73.340 50+ RM71.780 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ RM610.040 | Min: 1 / Mult: 1 | 230V | 230VDC | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
Each | 1+ RM144.470 5+ RM142.430 10+ RM140.290 20+ RM137.490 | Min: 1 / Mult: 1 | - | 28VDC | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
MOFLASH SIGNALLING | Each | 1+ RM93.210 5+ RM91.350 10+ RM89.490 20+ RM87.620 50+ RM85.760 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | ||||
Each | 1+ RM645.660 5+ RM632.750 10+ RM619.840 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 100dB | IP65 | YA30 Series | - | 12mA | 85mm | -25°C | 55°C | |||||
Each | 1+ RM145.500 5+ RM143.450 10+ RM141.290 20+ RM138.470 | Min: 1 / Mult: 1 | - | 28VDC | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C |