Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE95-07
Order Code2497700
Product RangeAE95 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM723.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM723.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE95-07
Order Code2497700
Product RangeAE95 Series
Technical Datasheet
Supply Voltage VAC48V
Supply Voltage VDC48V
TonesAdjustable
Sound Pressure Level (SPL)111dB
IP / NEMA RatingIP65
Product RangeAE95 Series
Resonant Frequency420Hz
Current Consumption800mA
External Depth85mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
48V
Tones
Adjustable
IP / NEMA Rating
IP65
Resonant Frequency
420Hz
External Depth
85mm
Operating Temperature Max
60°C
Supply Voltage VDC
48V
Sound Pressure Level (SPL)
111dB
Product Range
AE95 Series
Current Consumption
800mA
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8