Audio Signal Indicator Units:
181 Products FoundFind a huge range of Audio Signal Indicator Units at element14 Malaysia. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Fulleon, Auer Signal, Moflash Signalling, Clifford And Snell & Patlite
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM152.030 5+ RM149.900 10+ RM147.760 20+ RM144.810 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
Each | 1+ RM233.990 5+ RM230.720 10+ RM227.420 20+ RM222.880 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
Each | 1+ RM89.440 5+ RM87.660 10+ RM85.870 20+ RM84.080 50+ RM82.290 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ RM153.040 5+ RM150.890 10+ RM148.740 20+ RM145.770 | Min: 1 / Mult: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
MOFLASH SIGNALLING | Each | 1+ RM99.860 5+ RM97.870 10+ RM95.870 20+ RM93.870 50+ RM91.880 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | ||||
Each | 1+ RM236.160 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 85dB | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
3908373 | Each | 1+ RM682.180 | Min: 1 / Mult: 1 | 240V | - | Continuous, Pulse | 70dBA | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.5kHz | 20mA | 30mm | -25°C | 60°C | ||||
Each | 1+ RM199.060 5+ RM199.040 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
Each | 1+ RM133.290 5+ RM131.430 10+ RM129.550 20+ RM126.960 50+ RM124.370 | Min: 1 / Mult: 1 | - | 28V | Multiple Tones | 97dBA | IP21C | Askari Compact Series | - | 18mA | 52mm | -10°C | 55°C | |||||
1896659 | EDWARDS SIGNALING PRODUCTS | Each | 1+ RM265.730 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | |||
MOFLASH SIGNALLING | Each | 1+ RM84.370 5+ RM82.690 10+ RM81.000 20+ RM79.310 50+ RM77.630 | Min: 1 / Mult: 1 | 115V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ RM204.260 5+ RM201.400 10+ RM198.520 20+ RM194.550 | Min: 1 / Mult: 1 | - | 28V | 8 Tone | 90dB | IP21C | Squashni G3 Series | - | 5mA | 35mm | -10°C | 55°C | |||||
Each | 1+ RM213.910 5+ RM210.910 10+ RM207.900 20+ RM203.750 | Min: 1 / Mult: 1 | 230V | - | Single | 95dBA | IP21C, IP33C | - | - | 30mA | 85mm | -25°C | 70°C | |||||
Each | 1+ RM664.930 5+ RM655.620 10+ RM646.240 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 110dB | IP66 | Asserta MIDI Series | - | 120mA | 132mm | -20°C | 70°C | |||||
1214980 RoHS | Each | 1+ RM207.060 6+ RM189.720 12+ RM187.680 | Min: 1 / Mult: 1 | 230V | - | - | - | IP65 | - | - | 25mA | - | -20°C | 50°C | ||||
Each | 1+ RM138.230 5+ RM136.790 10+ RM135.340 20+ RM131.270 | Min: 1 / Mult: 1 | - | 24V | Single | 95dBA | IP21C, IP33C | - | - | 35mA | 85mm | -25°C | 70°C | |||||
Each | 1+ RM206.040 5+ RM201.920 10+ RM199.040 | Min: 1 / Mult: 1 | 24V | 24V | Pulsation | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 48mA | 55mm | -25°C | 70°C | |||||
1896635 | EDWARDS SIGNALING PRODUCTS | Each | 1+ RM252.330 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ RM138.500 10+ RM129.070 25+ RM125.080 50+ RM117.040 100+ RM111.530 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 102dB | IP65 | - | - | 16mA | 93mm | -25°C | 80°C | |||||
Each | 1+ RM111.250 5+ RM109.690 10+ RM108.120 20+ RM105.960 50+ RM103.800 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 97dBA | IP23D | - | - | 15mA | 35mm | -25°C | 70°C | |||||
Each | 1+ RM153.160 5+ RM150.270 10+ RM147.370 20+ RM144.540 | Min: 1 / Mult: 1 | 230V | - | 8 Tone, Continuous | 100dB | IP65 | AE40M Series | 2.58kHz | 50mA | 100mm | -20°C | 45°C | |||||
CLIFFORD AND SNELL | Each | 1+ RM240.560 5+ RM236.880 10+ RM233.190 | Min: 1 / Mult: 1 | - | 24V | Alternate, Continuous | 100dB | IP54 | Yodac Series | - | 30mA | 82mm | -25°C | 55°C | ||||
Each | 1+ RM738.130 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM71.960 5+ RM70.530 10+ RM69.090 | Min: 1 / Mult: 1 | - | 24V | Single | 84dB | - | - | - | 20mA | 102mm | - | - | |||||
Each | 1+ RM1,012.860 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 105dB | IP55 | - | - | - | 128mm | -25°C | 40°C |