370V Beacon / Sounders:

3 Products Found

Element14 stocks a comprehensive range of beacon sounders that combine visual and audible alerts into a single compact unit. These dual-function devices are available in different tones, colours and voltage configurations for flexible integration.

Beacon sounders are multifunctional signalling devices that simultaneously emit light and sound signals. Used widely in environments where clear, unmistakable alerts are crucial, they help in drawing attention to warnings, alarms, or operational states.

Suitable for:

  • Industrial Automation: Equipment warnings or process completion alerts.
  • Security Systems: Intruder or access alarms.
  • Hazardous Zones: Instant notification of unsafe conditions.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Module Lens Colour
Visual Signal Type
IP / NEMA Rating
Lens Diameter
External Height
Connection Type
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3889386

RoHS

Each
1+
RM1,805.880
Total:RM1,805.88
Min: 1 / Mult: 1
265V
370V
Amber
Continuous, Flashing, Rotating
IP65
150mm
205mm
Screw Terminal
-25°C
55°C
LED400 Series
3889384

RoHS

Each
1+
RM1,749.910
Total:RM1,749.91
Min: 1 / Mult: 1
265V
370V
Blue
Continuous, Flashing, Rotating
IP65
115mm
205mm
Screw Terminal
-25°C
55°C
LED200 Series
3889387

RoHS

Each
1+
RM1,592.910
Total:RM1,592.91
Min: 1 / Mult: 1
265V
370V
Red
Continuous, Flashing, Rotating
IP65
150mm
205mm
Screw Terminal
-25°C
55°C
LED400 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account