Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUZ12
Order Code2758942
Product RangeHarmony XVU Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM148.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM148.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUZ12
Order Code2758942
Product RangeHarmony XVU Series
Technical Datasheet
Accessory TypeFixing Plate
For Use WithSchneider Harmony XVU 60mm Modular Tower Lights
Product RangeHarmony XVU Series
Product Overview
XVUZ12 is a Harmony XVU fixing plate is use on vertical support. This black fixing plate is designed as a mounting and fixing accessory for mounting on vertical support. It allows fast and easy assembly to your modular tower light via wall mounting. It is made of aluminium and it has a light weight. It is compatible with XVUZ02, XVUZ02Q, XVUZ03, XVUZ400, XVUZ800, XVUZ05. It complies with CSA, UL, and CE standards and it has IP65 protection index. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists.
- Aluminium V-0 UL 94 material
- Black housing colour
- 24V AC/DC [Us] rated supply voltage
- Wall mounted support
- IP65 IP degree of protection
- Ambient air temperature for operation range from -25 to 50°C
Technical Specifications
Accessory Type
Fixing Plate
Product Range
Harmony XVU Series
For Use With
Schneider Harmony XVU 60mm Modular Tower Lights
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422