82 Series Standard Anti Vandal Switches:
392 Products Found82 Series Standard Anti Vandal Switches
With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.
- Vandal-resistant: Impact resistant to IK10
- Front protection up to IP67
- Gold contacts available for low voltages and currents
- Optional illumination and laser markings
- Excellent tactile feedback
- Long service life: > 1 million cycles of operation
- Stainless steel anodised aluminium or brass coloured switches
- 16 mm, 19 mm or 22 mm mounting
- Raitings: 24 VAC / DC (0.2 A), 42 VAC (100 mA), 240 VAC / DC (3 A)
- Applications: Food and beverage industry, Heavy duty & special vehicles, Buses and coaches, Marine
View
Buyer
Engineer
Manufacturer
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM146.880 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | - | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ RM88.730 10+ RM88.500 | Min: 1 / Mult: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round | - | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ RM102.520 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Momentary | Round | - | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ RM96.890 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ RM98.340 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ RM146.880 | Min: 1 / Mult: 1 | 82 Series | - | SPDT | - | Round Flat Flush | Natural | - | - | - | - | IP65, IP67 | Panel Mount | Solder Lug | White | |||||
Each | 1+ RM146.880 | Min: 1 / Mult: 1 | 82 Series | - | SPDT | - | Round Flat Flush | Natural | - | - | - | - | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ RM102.520 5+ RM101.280 10+ RM100.030 20+ RM98.030 50+ RM96.030 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ RM118.370 10+ RM115.530 100+ RM106.310 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ RM102.020 10+ RM99.640 100+ RM97.920 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ RM90.060 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ RM106.000 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ RM114.480 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ RM92.930 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ RM96.890 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Blue | |||||
Each | 1+ RM114.480 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ RM97.920 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ RM106.000 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ RM97.920 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ RM114.480 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Blue | |||||
Each | 1+ RM114.480 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Green | |||||
Each | 1+ RM99.550 10+ RM97.140 100+ RM94.710 | Min: 1 / Mult: 1 | 82 Series | 16mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ RM88.500 | Min: 1 / Mult: 1 | 82 Series | 22mm | SPDT | Maintained | Round Convex Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ RM146.880 | Min: 1 / Mult: 1 | 82 Series | - | SPDT | - | Round Flat Flush | Natural | - | - | - | - | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ RM88.710 | Min: 1 / Mult: 1 | 82 Series | 19mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red |