Limit Switches:
89 Products FoundView
Buyer
Engineer
Manufacturer
Limit Switch Actuator
Contact Configuration
Contact Current AC Max
Contact Voltage AC Max
Operating Force Max
Product Range
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM986.950 | Min: 1 / Mult: 1 | Top Roller Plunger | SPDT | 3A | 240V | 11.8N | 14CE | 3A | 28V | |||||
HONEYWELL | Each | 1+ RM715.420 | Min: 1 / Mult: 1 | - | SPDT-1NO, SPDT-NC | - | 250V | - | - | 3A | - | ||||
HONEYWELL | Each | 1+ RM793.540 | Min: 1 / Mult: 1 | - | SPDT | - | - | - | - | 3A | 28V | ||||
HONEYWELL | Each | 1+ RM835.140 | Min: 1 / Mult: 1 | - | SPDT-1NO, SPDT-NC | 5A | - | - | - | 3A | - | ||||
Each | 1+ RM1,036.140 | Min: 1 / Mult: 1 | Cross Roller Plunger | SPDT | 5A | 240V | 11.8N | 14CE | 3A | 28V | |||||
Each | 1+ RM255.410 | Min: 1 / Mult: 1 | Roller Lever | 1NO / 2NC | 3A | 240V | 50N | - | 3A | 24V | |||||
Each | 1+ RM221.900 | Min: 1 / Mult: 1 | Plunger | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM375.930 | Min: 1 / Mult: 1 | Roller Lever | 1NO / 2NC | 3A | 240V | 50N | - | 3A | 24V | |||||
Each | 1+ RM416.900 | Min: 1 / Mult: 1 | Roller Lever | 1NO / 2NC | 3A | 240V | 50N | - | 3A | 24V | |||||
Each | 1+ RM267.780 | Min: 1 / Mult: 1 | Roller Lever | 1NO / 2NC | 3A | 240V | 50N | - | 3A | 24V | |||||
Each | 1+ RM255.790 | Min: 1 / Mult: 1 | Angled Roller Lever | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM292.490 | Min: 1 / Mult: 1 | Roller Lever | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM541.350 | Min: 1 / Mult: 1 | Rod Lever | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM293.410 | Min: 1 / Mult: 1 | Angled Roller Lever | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM538.270 5+ RM527.510 10+ RM516.740 | Min: 1 / Mult: 1 | Rod Lever | 1NO / 2NC | 3A | 240V | 50N | - | 3A | 24V | |||||
Each | 1+ RM307.020 5+ RM300.880 10+ RM294.740 | Min: 1 / Mult: 1 | Roller Plunger | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM126.340 5+ RM118.220 10+ RM110.100 20+ RM101.970 | Min: 1 / Mult: 1 | Adjustable Top Plunger | SPST-NC | 4A | 415V | - | CE20 Series | 3A | 24V | |||||
Each | 1+ RM272.300 | Min: 1 / Mult: 1 | Angled Roller Lever | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM321.800 | Min: 1 / Mult: 1 | Angled Roller Lever | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM489.590 | Min: 1 / Mult: 1 | Rod Lever | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM419.210 | Min: 1 / Mult: 1 | Roller Lever | 1NO / 2NC | 3A | 240V | 50N | - | 3A | 24V | |||||
Each | 1+ RM315.370 | Min: 1 / Mult: 1 | Angled Roller Lever | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM307.870 | Min: 1 / Mult: 1 | Angled Roller Lever | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM267.780 | Min: 1 / Mult: 1 | Roller Lever | 1NO / 2NC | 3A | 240V | 40N | - | 3A | 24V | |||||
Each | 1+ RM95.240 5+ RM89.120 10+ RM83.000 20+ RM76.870 | Min: 1 / Mult: 1 | Adjustable Top Plunger | SPST-NC | 4A | 415V | - | CE10 Series | 3A | 24V |