Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0521
Order Code4308214
Also Known AsGTIN UPC EAN: 6959420917990
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM97.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM97.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0521
Order Code4308214
Also Known AsGTIN UPC EAN: 6959420917990
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Rotational Speed Max210rpm
Torque Max0.980N-m
Power Rating3.1W
Gear Ratio TO: 134
Motor Size25mm
External Length59mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
210rpm
Power Rating
3.1W
Motor Size
25mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.980N-m
Gear Ratio TO: 1
34
External Length
59mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1