Print Page
Product Information
ManufacturerPORTESCAP
Manufacturer Part No26DBM20B2U-L
Order Code1784815
Product Range26DBM-L
Technical Datasheet
Max Force / Thrust8.9N
Electric Actuator TypeSpindle Axis Unit
Max Speed / Feed-
Motor Size26.16mm
External Length21.31mm
Motor Type-
Voltage Rating12VDC
Supply Voltage VDC12V
Current Rating-
Nominal Swivel Angle-
Controller-
Control Panel-
Drive System-
Guide-
Stroke Length48mm
Spindle Pitch-
Electrical Accessories-
Product Range26DBM-L
Product Overview
The 26DBM20B2U-L from Portescap is a digital linear actuator. This actuator has 4 phase permanent magnet stepper motor technology and utilise a rotor with an internal thread to provide linear motion via a lead screw. Lead screw attached to the driven mechanism, when lead screw is prevented from rotating the operation of the motor imparts linear motion to the screw.
- Nominal voltage of 12VDC
- Resistance per phase is 84ohm
- Inductance per phase is 27.5mH
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Max Force / Thrust
8.9N
Max Speed / Feed
-
External Length
21.31mm
Voltage Rating
12VDC
Current Rating
-
Controller
-
Drive System
-
Stroke Length
48mm
Electrical Accessories
-
Electric Actuator Type
Spindle Axis Unit
Motor Size
26.16mm
Motor Type
-
Supply Voltage VDC
12V
Nominal Swivel Angle
-
Control Panel
-
Guide
-
Spindle Pitch
-
Product Range
26DBM-L
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05