Element14 offers a diverse range of DC motors for applications requiring precise speed control and high starting torque. Our DC motors are available in brushed and brushless designs, providing enhanced efficiency and durability.

DC motors convert direct current electrical energy into mechanical motion. Brushed DC motors are known for their simple design and high starting torque, while brushless DC motors offer improved efficiency and lower maintenance requirements.

Applications:

  • Automotive: Electric window regulators and seat adjustment systems.
  • Industrial Automation: Driving actuators and precision tools.
  • Consumer Electronics: Small appliances and personal care devices.
  • Medical Equipment: Motorized medical beds and infusion pumps.
Show More
View
Buyer
Engineer
Manufacturer
DC Motor Type
Supply Voltage VDC
Rotational Speed Max
Torque Max
Power Rating
Motor Size
External Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2507573

RoHS

Each
1+
RM645.530
5+
RM622.810
10+
RM609.190
Min: 1 / Mult: 1
Brushless
24V
6100rpm
0.39N-m
65W
42.8mm
27mm
3498468

RoHS

Each
1+
RM9.520
10+
RM8.770
25+
RM8.200
50+
RM7.960
100+
RM7.750
Min: 1 / Mult: 1
-
3VDC
14200rpm
19.6g-cm
2.37W
23.8mm
27mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account