Single Shaft Stepper Motors:

133 Products Found

Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9948279

RoHS

Each
1+
RM243.720
5+
RM181.760
10+
RM178.790
20+
RM175.800
40+
RM172.290
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
0.83N-m
2A
24VDC
6
55.3mm
6.35mm
103H7
19.1mm
2902238

RoHS

Each
1+
RM1,306.890
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
0.7N-m
2A
28VDC
4
60mm
5mm
PANdrive
24mm
9948287

RoHS

Each
1+
RM1,205.410
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
2.74N-m
4A
100VAC
4
62mm
12mm
-
30mm
9948155

RoHS

Each
1+
RM1,631.210
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
7.44N-m
4A
100VAC
4
158.2mm
12mm
-
30mm
1718268

RoHS

Each
1+
RM298.490
5+
RM292.530
10+
RM286.560
20+
RM280.590
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
0.2N-m
1.2A
24VDC
6
33mm
5mm
-
22.5mm
8001847

RoHS

Each
1+
RM218.400
5+
RM214.040
10+
RM209.670
20+
RM205.300
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
0.37N-m
-
24VDC
6
48mm
5mm
-
22.5mm
2507562

RoHS

Each
1+
RM197.810
5+
RM191.720
10+
RM187.600
20+
RM184.550
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.09N-m
1.4A
24VDC
4
26mm
5mm
ST4118
7mm
2507569

RoHS

Each
1+
RM697.530
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar, Unipolar
-
2.5N-m
3A
-
-
88mm
8mm
-
20.6mm
2507564

RoHS

Each
1+
RM281.600
5+
RM272.930
10+
RM267.070
20+
RM262.750
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.5N-m
1.8A
24VDC
4
48.5mm
5mm
ST4118
7mm
2507565

RoHS

Each
1+
RM345.300
5+
RM334.670
10+
RM327.480
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.8N-m
3A
24VDC
4
60mm
5mm
ST4118
7mm
2610519

RoHS

Each
1+
RM323.270
5+
RM316.810
10+
RM310.340
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
2A
24VDC
4
75.8mm
6.35mm
SANMOTION F2
19.1mm
2610518

RoHS

Each
1+
RM342.260
5+
RM335.420
10+
RM328.570
20+
RM321.730
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
2A
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
2902234

RoHS

Each
1+
RM1,091.740
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
49N-cm
1A
28VDC
4
47mm
22mm
PANdrive
24mm
3052028

RoHS

Each
1+
RM135.630
5+
RM124.640
10+
RM120.190
20+
RM120.010
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
0.29N-m
1A
24VDC
4
33mm
-
SF242x-10B41 Series
-
3515144

RoHS

Each
1+
RM442.560
5+
RM364.240
10+
RM356.960
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
165N-cm
4A
-
6
75.8mm
6.35mm
SANMOTION
19.1mm
4743209

RoHS

Each
1+
RM87.640
5+
RM84.580
10+
RM82.510
20+
RM80.860
50+
RM79.210
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
1.6N-cm
240mA
12VDC
6
15.5mm
2mm
-
10mm
1708572

RoHS

Each
1+
RM210.080
5+
RM193.060
10+
RM186.170
20+
RM183.820
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.083N-m
1A
24VDC
4
11.6mm
5mm
-
7mm
2610515

RoHS

Each
1+
RM166.160
5+
RM162.840
10+
RM159.520
20+
RM156.200
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
1A
24VDC
4
33mm
5mm
103H5
22.5mm
3879694

RoHS

Each
1+
RM64.070
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.016N-m
1.7A
3.4V
4
42mm
5mm
-
-
9948139

RoHS

Each
1+
RM433.940
5+
RM425.270
10+
RM416.590
Min: 1 / Mult: 1
Single Shaft
60mm
Unipolar
1.8°
2.1N-m
2A
24VDC
6
85.8mm
8mm
-
19.1mm
1708574

RoHS

Each
1+
RM250.030
5+
RM237.850
10+
RM232.500
20+
RM225.610
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.24N-m
1A
24VDC
4
25.6mm
5mm
-
7mm
2164432

RoHS

Each
1+
RM425.120
Min: 1 / Mult: 1
Single Shaft
14mm
DC
1.8°
0.0065N-m
300mA
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
1784800

RoHS

Each
1+
RM183.920
5+
RM180.250
10+
RM176.570
20+
RM172.890
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
18°
0.388N-cm
125mA
5VDC
-
15.11mm
1.5mm
15M
10mm
1708573

RoHS

Each
1+
RM218.480
5+
RM200.790
10+
RM193.620
20+
RM189.750
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.186N-m
1A
24VDC
4
18.6mm
5mm
-
7mm
9598642

RoHS

Each
1+
RM140.330
5+
RM135.430
10+
RM132.110
20+
RM129.470
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
9N-cm
160mA
-
6
33mm
5mm
-
24mm
1-25 of 133 items
of 6 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account