Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2490520

RoHS

Each
1+
RM3,876.100
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar 212
3910837

RoHS

Each
1+
RM22,374.460
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
123A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV600 Series
2835216

RoHS

Each
1+
RM26,341.610
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
37kW
Three Phase
74.5A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account