Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2835229

RoHS

Each
1+
RM6,567.650
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
-
14.3A
-
-
380VAC
500VAC
-
3910890

RoHS

Each
1+
RM11,506.730
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
-
14.3A
-
-
380VAC
500VAC
-
3910892

RoHS

Each
1+
RM10,856.250
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910895

RoHS

Each
1+
RM5,963.400
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account