Element14 provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2842242

RoHS

Each
1+
RM368.680
5+
RM346.070
10+
RM308.320
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
5.5kW
Three Phase
12A
-
415VAC
IP54
MCBE1
2842243

RoHS

Each
1+
RM532.500
5+
RM499.860
10+
RM445.370
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
11kW
Three Phase
25A
-
415VAC
IP54
MCBE1
2842245

RoHS

Each
1+
RM790.430
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
5.5kW
Three Phase
12A
-
415VAC
IP54
MCBE2
2842247

RoHS

Each
1+
RM899.900
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
11kW
Three Phase
25A
-
415VAC
IP54
MCBE2
3622496

RoHS

Each
1+
RM685.310
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
5.5kW
Three Phase
9A
660VAC
690VAC
IP65
TeSys LE
1205632

RoHS

Each
1+
RM1,032.480
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
7.5kW
Three Phase
15.2A
-
400VAC
IP65
xStart
3622502

RoHS

Each
1+
RM716.120
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
5.5kW
Three Phase
9A
660VAC
690VAC
IP65
TeSys LE
1205634

RoHS

Each
1+
RM985.100
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
7.5kW
Three Phase
15.2A
-
400VAC
IP65
xStart
2033925

RoHS

Each
1+
RM474.760
5+
RM451.080
10+
RM441.920
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
90W
Three Phase
600mA
400VAC
440VAC
IP20
TeSys U
1205630

RoHS

Each
1+
RM983.100
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
4kW
Three Phase
14.8A
-
400VAC
IP65
xStart
1205664

RoHS

Each
1+
RM1,887.600
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
5.5kW
Three Phase
11.3A
-
400VAC
IP65
XDRP
1205635

RoHS

Each
1+
RM1,318.100
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
11kW
Three Phase
21.7A
-
230VAC
IP65
xStart
1205661

RoHS

Each
1+
RM1,854.510
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
4kW
Three Phase
8.5A
-
400VAC
IP65
XDRP
2033941

RoHS

Each
1+
RM740.930
5+
RM706.440
10+
RM693.090
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
90W
Three Phase
600mA
400VAC
440VAC
IP20
TeSys U
1205629

RoHS

Each
1+
RM983.100
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
4kW
Three Phase
8.5A
-
230VAC
IP65
xStart
1205652

RoHS

Each
1+
RM1,133.020
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
4kW
Three Phase
8.5A
-
230VAC
IP65
xStart
1205636

RoHS

Each
1+
RM1,318.100
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
11kW
Three Phase
38A
-
400VAC
IP65
xStart
2033920

RoHS

Each
1+
RM499.760
5+
RM474.830
10+
RM465.180
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
250W
Three Phase
1.4A
400VAC
440VAC
IP20
TeSys U
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account