Element14 provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9939997

RoHS

IMO PRECISION CONTROLS
Each
1+
RM233.930
5+
RM217.940
10+
RM213.590
Min: 1 / Mult: 1
Manual Starter
1.8W
Three Phase
5 Pole
10A
220VAC
690VAC
IP55
MU
9939954

RoHS

IMO PRECISION CONTROLS
Each
1+
RM212.890
5+
RM198.340
10+
RM194.380
Min: 1 / Mult: 1
Manual Starter
1.8W
Three Phase
5 Pole
1.6A
220VAC
690VAC
IP55
MU
9939962

RoHS

IMO PRECISION CONTROLS
Each
1+
RM212.890
5+
RM198.340
10+
RM194.380
Min: 1 / Mult: 1
Manual Starter
1.8W
Three Phase
5 Pole
2.5A
220VAC
690VAC
IP55
MU
9939989

RoHS

IMO PRECISION CONTROLS
Each
1+
RM212.890
5+
RM198.340
10+
RM194.380
Min: 1 / Mult: 1
Manual Starter
1.8W
Three Phase
5 Pole
6.3A
220VAC
690VAC
IP55
MU
9939946

RoHS

IMO PRECISION CONTROLS
Each
1+
RM189.390
5+
RM176.450
10+
RM172.930
Min: 1 / Mult: 1
Manual Starter
1.8W
Three Phase
5 Pole
1A
220VAC
690VAC
IP55
MU
9939970

RoHS

Each
1+
RM223.090
5+
RM207.850
10+
RM203.700
Min: 1 / Mult: 1
Manual Starter
1.8W
Three Phase
5 Pole
4A
220VAC
690VAC
IP55
MU
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account