Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3LD2103-0TK53
Order Code1390457
Product RangeSENTRON 3LD
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM336.460 |
5+ | RM276.920 |
10+ | RM271.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM336.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3LD2103-0TK53
Order Code1390457
Product RangeSENTRON 3LD
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleBox Terminal
Approvals / StandardsCE, CSA, UL
Product RangeSENTRON 3LD
Product Overview
The 3LD2103-0TK53 is a 3-pole Main Control and Emergency Stop Switch with front mount. Rotary actuator, 4 hole mounting. Moulded plastic enclosure with metric screwed glands. Suitable for 3LD switch disconnectors.
- Lockable in 0 position with up to maximum 3 padlocks
- With rotary operating mechanism
- Including terminal cover for infeed side
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Box Terminal
Product Range
SENTRON 3LD
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Approvals / Standards
CE, CSA, UL
Technical Docs (1)
Alternatives for 3LD2103-0TK53
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206