Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1841495

RoHS

Each
1+
RM382.590
5+
RM374.940
10+
RM367.290
Min: 1 / Mult: 1
3 Pole
750V
100A
IP20
Screw
DIN Rail Mount
IEC 60947-3, UL, CSA
OT
1841507

RoHS

Each
1+
RM213.740
5+
RM209.470
10+
RM205.200
20+
RM200.920
Min: 1 / Mult: 1
3 Pole
750V
40A
IP20
Screw
Door Mount
IEC 60947-3, UL 508, CSA
OT
3515290
Each
1+
RM1,718.960
2+
RM1,246.480
3+
RM1,186.070
5+
RM1,183.920
10+
RM1,181.760
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660
DMM
3804908

RoHS

Each
1+
RM273.980
3+
RM265.190
5+
RM239.280
15+
RM220.720
Min: 1 / Mult: 1
1 Pole
-
-
-
Screw
Screw Fixing Mount
-
-
4292525

RoHS

Each
1+
RM848.320
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292295

RoHS

Each
1+
RM1,161.680
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292516

RoHS

Each
1+
RM733.320
5+
RM710.460
10+
RM695.980
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292270

RoHS

Each
1+
RM573.330
5+
RM555.460
10+
RM544.140
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292523

RoHS

Each
1+
RM754.850
5+
RM731.310
10+
RM716.410
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292256

RoHS

Each
1+
RM1,297.220
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292524

RoHS

Each
1+
RM768.250
5+
RM744.300
10+
RM729.130
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292514

RoHS

Each
1+
RM630.530
5+
RM610.880
10+
RM598.420
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292258

RoHS

Each
1+
RM450.520
5+
RM436.470
10+
RM427.580
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292517

RoHS

Each
1+
RM756.560
5+
RM732.980
10+
RM718.040
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292277

RoHS

Each
1+
RM346.710
5+
RM335.900
10+
RM329.060
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292259

RoHS

Each
1+
RM479.990
5+
RM465.020
10+
RM455.540
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292278

RoHS

Each
1+
RM764.160
5+
RM740.340
10+
RM725.250
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292288

RoHS

Each
1+
RM626.610
5+
RM607.070
10+
RM594.700
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65, NEMA 12
Screw
-
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292287

RoHS

Each
1+
RM607.010
5+
RM588.090
10+
RM576.100
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292300

RoHS

Each
1+
RM1,314.350
Min: 1 / Mult: 1
3 Pole
690V
125A
IP65, NEMA 12
Screw
-
CE, CSA, IEC/EN, UL, VDE
P5 Series
4292244

RoHS

Each
1+
RM258.730
5+
RM250.660
10+
RM245.560
20+
RM240.650
Min: 1 / Mult: 1
4 Pole
690V
25A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292530

RoHS

Each
1+
RM610.730
5+
RM591.690
10+
RM579.630
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292265

RoHS

Each
1+
RM613.590
5+
RM594.460
10+
RM582.340
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292539

RoHS

Each
1+
RM733.320
5+
RM710.460
10+
RM695.980
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292267

RoHS

Each
1+
RM531.690
5+
RM515.110
10+
RM504.610
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
1-25 of 222 items
of 9 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account