Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSOL7B1
Order Code2894900
Product RangeSOL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,159.440 |
| 5+ | RM2,116.260 |
| 10+ | RM2,073.070 |
| 25+ | RM2,029.880 |
| 50+ | RM1,986.690 |
| 100+ | RM1,943.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,159.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSOL7B1
Order Code2894900
Product RangeSOL
Technical Datasheet
Valve Function2/2 Way, Closed
Pneumatic ConnectionG2
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Flow Rate26m³/h
Operating Temperature Min-20°C
Operating Temperature Max90°C
Operating Pressure Min0.4bar
Product RangeSOL
Technical Specifications
Valve Function
2/2 Way, Closed
Operating Pressure Max
10bar
Pneumatic Mounting Type
In-Line
Flow Rate
26m³/h
Operating Temperature Max
90°C
Product Range
SOL
Pneumatic Connection
G2
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-20°C
Operating Pressure Min
0.4bar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2