Tubular Linear Solenoids:
14 Products FoundView
Buyer
Engineer
Manufacturer
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Coil Resistance
Coil Power Continuous
Coil Termination
External Diameter
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM140.130 5+ RM136.650 10+ RM133.170 20+ RM130.510 | Min: 1 / Mult: 1 | Push | Continuous | - | - | - | - | Wire Leaded | - | - | - | |||||
Each | 1+ RM114.220 5+ RM108.570 10+ RM102.920 20+ RM100.860 50+ RM98.790 | Min: 1 / Mult: 1 | Pull | Continuous | - | - | - | - | Wire Leaded | - | - | STA | |||||
MAGNET SCHULTZ | Each | 1+ RM744.130 | Min: 1 / Mult: 1 | Pull | Continuous | 24VDC | - | - | 12.9W | Wire Leaded | 40mm | 57mm | G HU Z | ||||
MAGNET SCHULTZ | Each | 1+ RM403.530 5+ RM392.140 10+ RM377.420 | Min: 1 / Mult: 1 | Pull | Continuous | 24VDC | 0.11N | - | 5.5W | Wire Leaded | 25.4mm | 50.8mm | - | ||||
GUARDIAN ELECTRIC | Each | 1+ RM294.720 5+ RM286.810 10+ RM276.660 20+ RM274.850 | Min: 1 / Mult: 1 | Pull | Continuous | 24VDC | 49.764N | 68ohm | 8.9W | Wire Leaded | 38.1mm | 61.7mm | T12X19 | ||||
Each | 1+ RM146.880 5+ RM138.850 10+ RM130.810 20+ RM128.200 | Min: 1 / Mult: 1 | Pull | Continuous | - | - | - | - | Wire Leaded | - | - | - | |||||
Each | 1+ RM165.490 5+ RM154.210 10+ RM142.930 20+ RM140.080 | Min: 1 / Mult: 1 | Push | Continuous | 23.8VDC | 3.2N | 149.93ohm | 4W | Wire Leaded | 13.2mm | 26.67mm | - | |||||
Each | 1+ RM189.910 5+ RM185.200 10+ RM178.190 20+ RM174.630 | Min: 1 / Mult: 1 | Pull | Continuous | 6.5VDC | 21.8N | 5.32ohm | 8W | Wire Leaded | 25.4mm | 29.85mm | - | |||||
Each | 1+ RM137.560 5+ RM131.960 10+ RM126.360 20+ RM121.430 50+ RM116.490 | Min: 1 / Mult: 1 | Pull | Continuous | 23.8VDC | 4N | 141.93ohm | 4W | Wire Leaded | 13.2mm | 26.67mm | - | |||||
Each | 1+ RM140.840 5+ RM138.880 10+ RM136.920 20+ RM136.870 | Min: 1 / Mult: 1 | Push | Continuous | 12.2VDC | 3.2N | 37.41ohm | 4W | Wire Leaded | 13.2mm | 26.67mm | - | |||||
Each | 1+ RM276.150 5+ RM276.150 | Min: 1 / Mult: 1 | Push or Pull | Continuous | 13.2VDC | 53.4N | 19.2ohm | 9W | Wire Leaded | 33.3mm | 17.53mm | - | |||||
Each | 1+ RM429.200 | Min: 1 / Mult: 1 | Push or Pull | Continuous | 9VDC | 120.1N | 4.3ohm | 21W | Wire Leaded | 47.63mm | 26.29mm | - | |||||
MAGNET SCHULTZ | Each | 1+ RM403.530 5+ RM392.140 10+ RM377.420 | Min: 1 / Mult: 1 | Pull | Intermittent | 24VDC | 1.2N | - | 38W | Wire Leaded | 25.4mm | 50.8mm | - | ||||
Each | 1+ RM411.260 5+ RM402.050 10+ RM392.840 | Min: 1 / Mult: 1 | Push or Pull | Continuous | 28VDC | 120.1N | 38ohm | 21W | Wire Leaded | 47.6mm | 26.29mm | - |