Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2758948

RoHS

Each
1+
RM2,609.180
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
2.3A
-
-
380VAC
500VAC
-
2042995

RoHS

Each
1+
RM974.160
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
-
4.2A
-
-
200VAC
240VAC
-
2758947

RoHS

Each
1+
RM1,742.390
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
4.8A
-
-
200VAC
240VAC
-
4008138

RoHS

Each
1+
RM2,232.170
Min: 1 / Mult: 1
-
AC Motors
750W
-
3.4A
-
-
380VAC
480VAC
-
3910868

RoHS

Each
1+
RM3,448.650
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3370011

RoHS

Each
1+
RM1,466.880
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
-
4.2A
-
-
200VAC
240VAC
-
3110043

RoHS

Each
1+
RM1,066.290
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
-
4.2A
-
-
200VAC
240VAC
-
3110055

RoHS

Each
1+
RM4,914.970
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
-
2.2A
-
-
380VAC
480VAC
-
3337120

RoHS

Each
1+
RM1,863.270
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
-
2.7A
-
-
323VAC
528VAC
-
4008082

RoHS

Each
1+
RM1,113.550
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
750W
-
4.2A
-
-
200VAC
240VAC
-
4141802

RoHS

Each
1+
RM2,898.240
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
-
2.1A
-
-
380VAC
480VAC
-
4410642

RoHS

Each
1+
RM4,642.090
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410619

RoHS

Each
1+
RM2,668.880
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410641

RoHS

Each
1+
RM3,049.780
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
2835237

RoHS

Each
1+
RM2,403.770
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
2.3A
-
-
380VAC
500VAC
-
3910870

RoHS

Each
1+
RM4,771.430
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
2.3A
-
-
380VAC
500VAC
-
3910869

RoHS

Each
1+
RM3,734.310
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
4.8A
-
-
200VAC
240VAC
-
3910871

RoHS

Each
1+
RM5,388.860
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
2.3A
-
-
380VAC
500VAC
-
3050502

RoHS

Each
1+
RM2,336.130
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
750W
Three Phase
2.6A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3370015

RoHS

Each
1+
RM1,434.680
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
-
2.2A
-
-
380VAC
480VAC
-
3050519

RoHS

Each
1+
RM1,679.710
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
750W
-
2.6A
-
-
380VAC
480VAC
-
2519753

RoHS

Each
1+
RM999.450
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
XKL
2758946

RoHS

Each
1+
RM1,814.670
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
4.8A
-
-
200VAC
240VAC
-
3337132

RoHS

Each
1+
RM1,503.110
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
-
4.8A
-
-
170VAC
265VAC
-
3337146

RoHS

Each
1+
RM1,263.680
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
-
4.8A
-
-
200VAC
240VAC
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account