Element14 provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3381655

RoHS

Each
1+
RM692.330
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
4kW
-
18A
400VAC
440VAC
-
-
1205630

RoHS

Each
1+
RM983.100
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
4kW
Three Phase
14.8A
-
400VAC
IP65
xStart
1205661

RoHS

Each
1+
RM1,854.510
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
4kW
Three Phase
8.5A
-
400VAC
IP65
XDRP
1205629

RoHS

Each
1+
RM983.100
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
4kW
Three Phase
8.5A
-
230VAC
IP65
xStart
1205652

RoHS

Each
1+
RM1,133.020
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
4kW
Three Phase
8.5A
-
230VAC
IP65
xStart
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account