Element14 provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4247937

RoHS

Each
1+
RM1,092.680
Min: 1 / Mult: 1
Speed Starter
750W
Single Phase
4.3A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
4247944

RoHS

Each
1+
RM1,291.990
Min: 1 / Mult: 1
Speed Starter
750W
Three Phase
2.5A
187VAC
528VAC
IP20, NEMA 1
CONTACTRON CSS Series
4203509

RoHS

Each
1+
RM1,578.850
5+
RM1,515.670
10+
RM1,485.940
20+
RM1,457.320
Min: 1 / Mult: 1
Soft Starter
750W
Three Phase
1.5A
-
400VAC
IP21
MP Soft Starters
3994063

RoHS

Each
1+
RM1,262.580
Min: 1 / Mult: 1
-
750W
-
2A
19.2VDC
30VDC
-
-
4247940

RoHS

Each
1+
RM973.250
Min: 1 / Mult: 1
Speed Starter
750W
Single Phase
4.3A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
4247956

RoHS

Each
1+
RM1,303.640
Min: 1 / Mult: 1
Speed Starter
750W
Three Phase
2.5A
187VAC
528VAC
IP20, NEMA 1
CONTACTRON CSS Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account